
EM1344V143SO8A+ | |
|---|---|
DigiKey Part Number | 2651-EM1344V143SO8A+-ND |
Manufacturer | |
Manufacturer Product Number | EM1344V143SO8A+ |
Description | CMOS CIRCUIT FOR ANALOG QUARTZ C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS 8-SOIC |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer EM Microelectronic | Current - Output 4mA |
Packaging Tube | Voltage - Supply 1.1V ~ 1.8V |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Motor Type - Stepper Bipolar | Mounting Type Surface Mount |
Motor Type - AC, DC Brushed DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Driver | Supplier Device Package 8-SOIC |
Output Configuration Half Bridge (2) | Base Product Number |
Technology CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 0,66109 € | 634,65 € |
| Unit Price without VAT: | 0,66109 € |
|---|---|
| Unit Price with VAT: | 0,78670 € |

