Image for TRANS7_NO2CD300LG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRANS7_NO2CD300LG

DigiKey Part Number
4874-TRANS7_NO2CD300LG-ND
Manufacturer
Manufacturer Product Number
TRANS7_NO2CD300LG
Description
SENSOR NITROGEN DIOXIDE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Nitrogen Dioxide (NO2) Sensor 2 V ~ 10 V, 4mA ~ 20mA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±3%
Manufacturer
ELT SENSOR CORP
Output
2 V ~ 10 V, 4mA ~ 20mA
Packaging
Box
Operating Temperature
-10°C ~ 50°C
Part Status
Active
Voltage - Supply
19.2V ~ 28.8V
Type
Nitrogen Dioxide (NO2)
Current - Supply
27mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1258,69000 €258,69 €
5242,84000 €1.214,20 €
10236,92500 €2.369,25 €
25229,84440 €5.746,11 €
Manufacturers Standard Package
Unit Price without VAT:258,69000 €
Unit Price with VAT:307,84110 €