
TRANS6_O2CD300LG | |
|---|---|
DigiKey Part Number | 4874-TRANS6_O2CD300LG-ND |
Manufacturer | |
Manufacturer Product Number | TRANS6_O2CD300LG |
Description | SENSOR CARBON DIOXIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor 2 V ~ 10 V, 4mA ~ 20mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELT SENSOR CORP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±5% | |
Output | 2 V ~ 10 V, 4mA ~ 20mA | |
Operating Temperature | -20°C ~ 50°C | |
Voltage - Supply | 19.2V ~ 28.8V | |
Current - Supply | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,50000 € | 209,50 € |
| 5 | 196,23400 € | 981,17 € |
| 10 | 191,29100 € | 1.912,91 € |
| 25 | 185,37200 € | 4.634,30 € |
| Unit Price without VAT: | 209,50000 € |
|---|---|
| Unit Price with VAT: | 249,30500 € |

