
TRANS3_CD300G | |
|---|---|
DigiKey Part Number | 4874-TRANS3_CD300G-ND |
Manufacturer | |
Manufacturer Product Number | TRANS3_CD300G |
Description | SENSOR CARBON DIOXIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor 2 V ~ 10 V, 4mA ~ 20mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELT SENSOR CORP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±5% | |
Output | 2 V ~ 10 V, 4mA ~ 20mA | |
Operating Temperature | -10°C ~ 60°C | |
Voltage - Supply | 19.2V ~ 28.8V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,95000 € | 132,95 € |
| 5 | 123,99000 € | 619,95 € |
| 10 | 120,64700 € | 1.206,47 € |
| 25 | 116,64520 € | 2.916,13 € |
| 50 | 113,90480 € | 5.695,24 € |
| Unit Price without VAT: | 132,95000 € |
|---|---|
| Unit Price with VAT: | 158,21050 € |

