Carbon Dioxide (CO2) Sensor 2 V ~ 10 V, 4mA ~ 20mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRANS2_CD200G

DigiKey Part Number
4874-TRANS2_CD200G-ND
Manufacturer
Manufacturer Product Number
TRANS2_CD200G
Description
SENSOR CARBON DIOXIDE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor 2 V ~ 10 V, 4mA ~ 20mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±5%
Manufacturer
ELT SENSOR CORP
Output
2 V ~ 10 V, 4mA ~ 20mA
Packaging
Box
Operating Temperature
-10°C ~ 50°C
Part Status
Active
Voltage - Supply
19.2V ~ 28.8V
Type
Carbon Dioxide (CO2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1127,65000 €127,65 €
5118,99200 €594,96 €
10115,76600 €1.157,66 €
25111,90520 €2.797,63 €
50109,26140 €5.463,07 €
Manufacturers Standard Package
Unit Price without VAT:127,65000 €
Unit Price with VAT:151,90350 €