
TRANS1_CD100M | |
|---|---|
DigiKey Part Number | 4874-TRANS1_CD100M-ND |
Manufacturer | |
Manufacturer Product Number | TRANS1_CD100M |
Description | SENSOR CARBON DIOXIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELT SENSOR CORP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±5% | |
Output | - | |
Operating Temperature | -10°C ~ 60°C | |
Voltage - Supply | 19.2V ~ 28.8V | |
Current - Supply | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,95000 € | 113,95 € |
| 5 | 106,09800 € | 530,49 € |
| 10 | 103,17300 € | 1.031,73 € |
| 25 | 99,67040 € | 2.491,76 € |
| 50 | 97,27220 € | 4.863,61 € |
| Unit Price without VAT: | 113,95000 € |
|---|---|
| Unit Price with VAT: | 135,60050 € |

