Carbon Dioxide (CO2) Sensor 0.5 V ~ 3 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SENSOR9_D400

DigiKey Part Number
4874-SENSOR9_D400-ND
Manufacturer
Manufacturer Product Number
SENSOR9_D400
Description
SENSOR CARBON DIOXIDE 0.5-3V OUT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor 0.5 V ~ 3 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ELT SENSOR CORP
Series
-
Packaging
Tray
Part Status
Active
Type
Carbon Dioxide (CO2)
Accuracy
±3%
Output
0.5 V ~ 3 V
Operating Temperature
-20°C ~ 50°C
Voltage - Supply
4.75V ~ 12V
Current - Supply
19mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
174,18000 €74,18 €
568,76600 €343,83 €
1066,74700 €667,47 €
2564,33280 €1.608,32 €
5062,67960 €3.133,98 €
10061,16220 €6.116,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,18000 €
Unit Price with VAT:88,27420 €