
SENSOR7_S300 | |
|---|---|
DigiKey Part Number | 4874-SENSOR7_S300-ND |
Manufacturer | |
Manufacturer Product Number | SENSOR7_S300 |
Description | SENSOR CARB DIOXIDE 0.5-4.5V OUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor 0.5 V ~ 4.5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELT SENSOR CORP | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±3% | |
Output | 0.5 V ~ 4.5 V | |
Operating Temperature | -10°C ~ 60°C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 19mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,25000 € | 59,25 € |
| 5 | 54,79400 € | 273,97 € |
| 10 | 53,13400 € | 531,34 € |
| 25 | 51,14840 € | 1.278,71 € |
| 50 | 49,78860 € | 2.489,43 € |
| 100 | 48,54090 € | 4.854,09 € |
| Unit Price without VAT: | 59,25000 € |
|---|---|
| Unit Price with VAT: | 70,50750 € |

