Carbon Dioxide (CO2) Sensor 0.5 V ~ 3 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SENSOR6_T2003V

DigiKey Part Number
4874-SENSOR6_T2003V-ND
Manufacturer
Manufacturer Product Number
SENSOR6_T2003V
Description
SENSOR CARBON DIOXIDE 0.5-3V OUT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor 0.5 V ~ 3 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ELT SENSOR CORP
Series
-
Packaging
Tray
Part Status
Active
Type
Carbon Dioxide (CO2)
Accuracy
±3%
Output
0.5 V ~ 3 V
Operating Temperature
-20°C ~ 60°C
Voltage - Supply
3.2V ~ 3.55V
Current - Supply
12mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
153,19000 €53,19 €
549,14000 €245,70 €
1047,62800 €476,28 €
2545,82000 €1.145,50 €
5044,58220 €2.229,11 €
10043,44640 €4.344,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,19000 €
Unit Price with VAT:63,29610 €