
SENSOR5_T200 | |
|---|---|
DigiKey Part Number | 4874-SENSOR5_T200-ND |
Manufacturer | |
Manufacturer Product Number | SENSOR5_T200 |
Description | SENSOR CARB DIOXIDE 0.5-4.5V OUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor 0.5 V ~ 4.5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELT SENSOR CORP | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±3% | |
Output | 0.5 V ~ 4.5 V | |
Operating Temperature | -20°C ~ 60°C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 22mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,19000 € | 53,19 € |
| 5 | 49,14000 € | 245,70 € |
| 10 | 47,62800 € | 476,28 € |
| 25 | 45,82000 € | 1.145,50 € |
| 50 | 44,58220 € | 2.229,11 € |
| 100 | 43,44640 € | 4.344,64 € |
| Unit Price without VAT: | 53,19000 € |
|---|---|
| Unit Price with VAT: | 63,29610 € |

