
A4613R | |
|---|---|
DigiKey Part Number | 4388-A4613R-ND |
Manufacturer | |
Manufacturer Product Number | A4613R |
Description | CONN RING 4.0-6.0MM2 M12, 10AWG |
Customer Reference | |
Detailed Description | Ring Terminal Connector M12 Stud Circular 4.0 ~ 6.0mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elpress Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M12 Stud | |
Thickness | 0.039" (1.00mm) | |
Width - Outer Edges | 0.756" (19.20mm) | |
Length - Overall | 1.575" (40.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4.0 ~ 6.0mm² | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin |

