
A2537R | |
|---|---|
DigiKey Part Number | 4388-A2537R-ND |
Manufacturer | |
Manufacturer Product Number | A2537R |
Description | CONN RING 1.5-2.5mm M3.5, 14AWG |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3.5 Stud Circular 1.5 ~ 2.5mm² Crimp |
Category | Length - Overall 0.748" (19.00mm) |
Manufacturer Elpress Inc. | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Retail Package | Wire Gauge 1.5 ~ 2.5mm² |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size M3.5 Stud | Color Blue |
Thickness 0.031" (0.80mm) | Contact Material Copper |
Width - Outer Edges 0.244" (6.20mm) | Contact Finish Tin |

