
RVS-6V470ME55U-R | |
|---|---|
DigiKey Part Number | 604-RVS-6V470ME55U-RTR-ND - Tape & Reel (TR) 604-RVS-6V470ME55U-RCT-ND - Cut Tape (CT) 604-RVS-6V470ME55U-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVS-6V470ME55U-R |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 11Ohm @ 120Hz 1000 Hrs @ 105°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 11Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 36 mA @ 120 Hz | |
Ripple Current @ High Frequency | 45 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14700 € | 7,35 € |
| 100 | 0,13000 € | 13,00 € |
| 500 | 0,10034 € | 50,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07117 € | 71,17 € |
| 2.000 | 0,06481 € | 129,62 € |
| 3.000 | 0,06159 € | 184,77 € |
| 5.000 | 0,05801 € | 290,05 € |
| 7.000 | 0,05590 € | 391,30 € |
| 10.000 | 0,05386 € | 538,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

