
RVS-16V470MF55U-R2 | |
|---|---|
DigiKey Part Number | 604-1254-ND |
Manufacturer | |
Manufacturer Product Number | RVS-16V470MF55U-R2 |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7.8Ohm @ 120Hz 1000 Hrs @ 105°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 7.8Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 47 mA @ 120 Hz | |
Ripple Current @ High Frequency | 58.75 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17200 € | 1,72 € |
| 50 | 0,12540 € | 6,27 € |
| 100 | 0,11040 € | 11,04 € |
| 500 | 0,08476 € | 42,38 € |
| 1.000 | 0,07663 € | 76,63 € |
| 3.000 | 0,06645 € | 199,35 € |
| 5.000 | 0,06264 € | 313,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

