
RVB-50V330G10Y1UQ-R2 | |
|---|---|
DigiKey Part Number | 604-RVB-50V330G10Y1UQ-R2TR-ND - Tape & Reel (TR) 604-RVB-50V330G10Y1UQ-R2CT-ND - Cut Tape (CT) 604-RVB-50V330G10Y1UQ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVB-50V330G10Y1UQ-R2 |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37900 € | 3,79 € |
| 50 | 0,28320 € | 14,16 € |
| 100 | 0,25280 € | 25,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20060 € | 100,30 € |
| 1.000 | 0,18412 € | 184,12 € |
| 1.500 | 0,17579 € | 263,69 € |
| 2.500 | 0,16651 € | 416,27 € |
| 3.500 | 0,16105 € | 563,67 € |
| 5.000 | 0,15577 € | 778,85 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

