
RTT-35V151MH10SU-R2 | |
|---|---|
DigiKey Part Number | 604-RTT-35V151MH10SU-R2TR-ND - Tape & Reel (TR) 604-RTT-35V151MH10SU-R2CT-ND - Cut Tape (CT) 604-RTT-35V151MH10SU-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTT-35V151MH10SU-R2 |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,73200 € | 7,32 € |
| 50 | 0,56080 € | 28,04 € |
| 100 | 0,50660 € | 50,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41354 € | 206,77 € |
| 1.000 | 0,38419 € | 384,19 € |
| 1.500 | 0,36938 € | 554,07 € |
| 2.500 | 0,35287 € | 882,18 € |
| 3.500 | 0,34317 € | 1.201,09 € |
| 5.000 | 0,33380 € | 1.669,00 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

