RTT-35V101MH10SU-R2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1.256
Unit Price: 1,38000 €
Datasheet
Image for RTT-35V101MH10SU-R2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTT-35V101MH10SU-R2

DigiKey Part Number
604-RTT-35V101MH10SU-R2TR-ND - Tape & Reel (TR)
604-RTT-35V101MH10SU-R2CT-ND - Cut Tape (CT)
604-RTT-35V101MH10SU-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTT-35V101MH10SU-R2
Description
CAP ALUM 100UF 20% 35V SMD
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors 150mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
385 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
500 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia x 0.394" L (10.00mm x 10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.409" L x 0.409" W (10.40mm x 10.40mm)
ESR (Equivalent Series Resistance)
150mOhm
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TK1V101PPanasonic Industry1.256PCE3737CT-ND1,38000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,33096 €661,92 €
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €