RSDZ13352R5G23300T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Elna America
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,00000 €
Datasheet
DZ(H) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSDZ13352R5G23300T

DigiKey Part Number
604-RSDZ13352R5G23300T-ND
Manufacturer
Manufacturer Product Number
RSDZ13352R5G23300T
Description
CAP 3.3F -20% +80% 2.5V T/H
Customer Reference
Detailed Description
3.3 F (EDLC) Supercapacitor 2.5 V Radial, Can 300mOhm 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elna America
Series
Packaging
Bulk
Part Status
Last Time Buy
Capacitance
3.3 F
Tolerance
-20%, +80%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
300mOhm
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.984" (25.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 31.03.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,50000 €2,50 €
101,74100 €17,41 €
501,43700 €71,85 €
1001,34280 €134,28 €
5001,18352 €591,76 €
1.0001,13420 €1.134,20 €
2.5001,08210 €2.705,25 €
5.0001,05068 €5.253,40 €
Manufacturers Standard Package
Unit Price without VAT:2,50000 €
Unit Price with VAT:2,97500 €