


RSDZ11052R5E12300T | |
|---|---|
DigiKey Part Number | 604-RSDZ11052R5E12300T-ND |
Manufacturer | |
Manufacturer Product Number | RSDZ11052R5E12300T |
Description | CAP 1F -20% +80% 2.5V T/H |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 2.5 V Radial, Can 1Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,86200 € | 8,62 € |
| 50 | 0,68720 € | 34,36 € |
| 200 | 0,58860 € | 117,72 € |
| 600 | 0,53372 € | 320,23 € |
| 1.000 | 0,51342 € | 513,42 € |
| 2.600 | 0,48245 € | 1.254,37 € |
| 5.000 | 0,46557 € | 2.327,85 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |



