Parametric Equivalent

RSCHC1055R5L09015T | |
|---|---|
DigiKey Part Number | 604-RSCHC1055R5L09015T-ND |
Manufacturer | |
Manufacturer Product Number | RSCHC1055R5L09015T |
Description | ELECTRIC DOUBLE LAYER CAPACITOR |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 30Ohm @ 1kHz 3000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 30Ohm @ 1kHz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.846" Dia (21.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,46101 € | 2.922,02 € |
| Unit Price without VAT: | 1,46101 € |
|---|---|
| Unit Price with VAT: | 1,73860 € |


