


RSCH11045R5G09014T | |
|---|---|
DigiKey Part Number | 604-RSCH11045R5G09014T-ND |
Manufacturer | |
Manufacturer Product Number | RSCH11045R5G09014T |
Description | CAP 100MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 200Ohm 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 200Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,44800 € | 14,48 € |
| 50 | 1,18380 € | 59,19 € |
| 200 | 1,03520 € | 207,04 € |
| 600 | 0,95235 € | 571,41 € |
| 1.000 | 0,92171 € | 921,71 € |
| 2.600 | 0,87495 € | 2.274,87 € |
| 5.000 | 0,84944 € | 4.247,20 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

