Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PVM-10V680ME60E-R2 | |
|---|---|
DigiKey Part Number | 604-1196-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVM-10V680ME60E-R2 |
Description | CAP ALUM POLY 68UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Elna America | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 2.31 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 68 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 28mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10SVPC68M | Panasonic Industry | 1.284 | P16443CT-ND | 1,43000 € | Parametric Equivalent |
| 875105242008 | Würth Elektronik | 760 | 732-6408-1-ND | 0,46000 € | Parametric Equivalent |
| APXE100ARA680ME61G | Chemi-Con | 1.699 | 565-3199-1-ND | 1,58000 € | Parametric Equivalent |
| RFS1A680MCN1GS | Nichicon | 12.891 | 493-3683-1-ND | 0,94000 € | Parametric Equivalent |





