
PVH-35V220MH80E-R2 | |
|---|---|
DigiKey Part Number | 604-1191-2-ND - Tape & Reel (TR) 604-1191-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PVH-35V220MH80E-R2 |
Description | CAP ALUM POLY 22UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 150mOhm 2000 Hrs @ 105°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,42000 € | 14,20 € |
| 50 | 1,12160 € | 56,08 € |
| 100 | 1,02730 € | 102,73 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

