PVH-25V220MG70E-R2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 895
Unit Price: 1,59000 €
Datasheet
22 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVH-25V220MG70E-R2

DigiKey Part Number
604-1188-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PVH-25V220MG70E-R2
Description
CAP ALUM POLY 22UF 20% 25V SMD
Customer Reference
Detailed Description
22 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elna America
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
50mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.331" L x 0.331" W (8.40mm x 8.40mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes