22 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVH-20V220MF60E-R2

DigiKey Part Number
604-1183-2-ND - Tape & Reel (TR)
604-1183-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PVH-20V220MF60E-R2
Description
CAP ALUM POLY 22UF 20% 20V SMD
Customer Reference
Detailed Description
22 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elna America
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
50mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
1.65 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 798
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,26000 €1,26 €
100,81000 €8,10 €
500,62540 €31,27 €
1000,56710 €56,71 €
5000,46658 €233,29 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,42465 €424,65 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €