
PVH-10V121MG70E-R2 | |
|---|---|
DigiKey Part Number | 604-1200-2-ND - Tape & Reel (TR) 604-1200-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PVH-10V121MG70E-R2 |
Description | CAP ALUM POLY 120UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 105°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.331" L x 0.331" W (8.40mm x 8.40mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 $ | 1,70 $ |
| 10 | 1,10400 $ | 11,04 $ |
| 50 | 0,85820 $ | 42,91 $ |
| 100 | 0,78030 $ | 78,03 $ |
| 500 | 0,64630 $ | 323,15 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62030 $ | 620,30 $ |
| Unit Price without VAT: | 1,70000 $ |
|---|---|
| Unit Price with VAT: | 2,02300 $ |

