
HTK-63V100MF61E-R2 | |
|---|---|
DigiKey Part Number | 604-1286-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HTK-63V100MF61E-R2 |
Description | CAP ALUM HYBRID 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 6000 Hrs @ 125°C |
Manufacturer Elna America | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 120mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,28471 € | 2.847,10 € |
| Unit Price without VAT: | 0,28471 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

