
HTK-35V391MHC5E-R2 | |
|---|---|
DigiKey Part Number | 604-1291-2-ND - Tape & Reel (TR) 604-1291-1-ND - Cut Tape (CT) 604-1291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTK-35V391MHC5E-R2 |
Description | CAP ALUMHYB 390UF 20% 35V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 6000 Hrs @ 125°C |
Manufacturer Elna America | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 390 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,23900 € | 12,39 € |
| 50 | 0,97000 € | 48,50 € |
| 100 | 0,88500 € | 88,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,75565 € | 302,26 € |
| 800 | 0,70683 € | 565,46 € |
| 1.200 | 0,68221 € | 818,65 € |
| 2.000 | 0,65477 € | 1.309,54 € |
| 2.800 | 0,63863 € | 1.788,16 € |
| 4.000 | 0,62305 € | 2.492,20 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

