
CSD2-L-AS-A-A-C5-S-S-E | |
|---|---|
DigiKey Part Number | 3824-CSD2-L-AS-A-A-C5-S-S-E-ND |
Manufacturer | |
Manufacturer Product Number | CSD2-L-AS-A-A-C5-S-S-E |
Description | SENSOR MULT SALINITY/PWR CONDUCT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Salinity, Power Conductivity Sensor LoRaWAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ellenex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Salinity, Power Conductivity | |
Output Type | LoRaWAN | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 1.183,69833 € | 7.102,19 € |
| Unit Price without VAT: | 1.183,69833 € |
|---|---|
| Unit Price with VAT: | 1.408,60101 € |

