
CDO2-L-US2-A-S-C5-S-S-E | |
|---|---|
DigiKey Part Number | 3824-CDO2-L-US2-A-S-C5-S-S-E-ND |
Manufacturer | |
Manufacturer Product Number | CDO2-L-US2-A-S-C5-S-S-E |
Description | SENSOR OXYGEN LORAWAN OUTPUT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Oxygen (O2) Sensor LoRaWAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ellenex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Oxygen (O2) | |
Accuracy | - | |
Output | LoRaWAN | |
Operating Temperature | - | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 1.314,78167 € | 7.888,69 € |
| Unit Price without VAT: | 1.314,78167 € |
|---|---|
| Unit Price with VAT: | 1.564,59019 € |

