
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ellenex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Oxygen (O2) | |
Accuracy | - | |
Output | LoRaWAN | |
Operating Temperature | - | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.376,40000 € | 1.376,40 € |
| 5 | 1.314,78200 € | 6.573,91 € |
| Unit Price without VAT: | 1.376,40000 € |
|---|---|
| Unit Price with VAT: | 1.637,91600 € |

