
PS-30-R | |
|---|---|
DigiKey Part Number | 5132-PS-30-R-ND |
Manufacturer | |
Manufacturer Product Number | PS-30-R |
Description | SWITCHED STABILIZED POWER SUPPLY |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 2 Output 12.2V 24.2V 2.5A, 1.25A |
Datasheet | Datasheet |
Category | Voltage - Output 2 24.2V |
Manufacturer ELKO EP North America | Current - Output (Max) 2.5A, 1.25A |
Series | Power (Watts) 61W |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 81% |
Input Type AC | Operating Temperature -20°C ~ 40°C |
Number of Outputs 2 | Features IP40, Universal Input |
AC Voltage - Input 110 ~ 250 VAC | Size / Dimension 3.50" L x 2.10" W x 2.60" H (88.9mm x 53.3mm x 66.0mm) |
Voltage - Output 1 12.2V | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,95000 € | 83,95 € |
| 5 | 77,41800 € | 387,09 € |
| 10 | 74,75800 € | 747,58 € |
| 25 | 71,38000 € | 1.784,50 € |
| 50 | 68,92500 € | 3.446,25 € |
| 100 | 66,55290 € | 6.655,29 € |
| Unit Price without VAT: | 83,95000 € |
|---|---|
| Unit Price with VAT: | 99,90050 € |

