PTRA-216K/UNI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTRA-216K/UNI

DigiKey Part Number
5132-PTRA-216K/UNI-ND
Manufacturer
Manufacturer Product Number
PTRA-216K/UNI
Description
SOCKET MULTIF TIME RELAY 2X16A
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 30 Days Delay 16A @ 250VAC/24VDC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ELKO EP North America
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
DPDT (2 Form C)
Delay Time
0.05 Sec ~ 30 Days
Contact Rating @ Voltage
16A @ 250VAC/24VDC
Voltage - Supply
12 ~ 240VAC/DC
Termination Style
Plug In, 11 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
167,24000 €67,24 €
1059,87700 €598,77 €
3056,64800 €1.699,44 €
5055,20540 €2.760,27 €
10053,30580 €5.330,58 €
Manufacturers Standard Package
Unit Price without VAT:67,24000 €
Unit Price with VAT:80,01560 €