
HRN-36/2 | |
|---|---|
DigiKey Part Number | 5132-HRN-36/2-ND |
Manufacturer | |
Manufacturer Product Number | HRN-36/2 |
Description | DIN MULTIF VOLT MONITOR 30V DC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing DC 6 ~ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing DC | |
Trip Status | Energized High/Low | |
Trip Range | 15 ~ 30V DC | |
Delay Time | 0.5 Sec ~ 10 Sec | |
Voltage - Supply | 6 ~ 30VDC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 16A @ 250VAC/24VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,75000 € | 66,75 € |
| 10 | 55,22800 € | 552,28 € |
| 30 | 50,80900 € | 1.524,27 € |
| 50 | 49,00160 € | 2.450,08 € |
| 100 | 47,97850 € | 4.797,85 € |
| Unit Price without VAT: | 66,75000 € |
|---|---|
| Unit Price with VAT: | 79,43250 € |


