


PD1sM TO-46 with UV-glass window | |
|---|---|
DigiKey Part Number | 5955-PD1sMTO-46withUV-glasswindow-ND |
Manufacturer | |
Manufacturer Product Number | PD1sM TO-46 with UV-glass window |
Description | SENSOR PHOTODIODE 200-1100nm TO |
Customer Reference | |
Detailed Description | Photodiode TO-46-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElFys, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 170nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | 0.73 A/W @ 930nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Dark (Typ) | 12pA | |
Active Area | 1mm² | |
Viewing Angle | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Metal Can |


