Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 + EDR Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RYWB116

DigiKey Part Number
3892-RYWB116-ND
Manufacturer
Manufacturer Product Number
RYWB116
Description
RF TXRX MOD BT WIFI CHIP SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 + EDR Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-98.5dBm
Mfr
Serial Interfaces
GPIO, SDIO, SPI, UART, USB
Packaging
Bulk
Antenna Type
Integrated, Chip
Part Status
Active
Voltage - Supply
1.75V ~ 3.6V
RF Family/Standard
Bluetooth, WiFi
Current - Receiving
26.7mA ~ 48.2mA
Protocol
Current - Transmitting
140mA ~ 270mA
Modulation
16-QAM, 64-QAM, BPSK, CCK, DQPSK, DSSS, GFSK, OFDM, QPSK
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
72Mbps
Package / Case
30-SMD Module
Power - Output
20dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Electroverge®
A separate 203,98 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.