Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RYBG211

DigiKey Part Number
3892-RYBG211-ND
Manufacturer
Manufacturer Product Number
RYBG211
Description
RF TXRX MOD BT PCB TH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
18.5dBm
Mfr
Serial Interfaces
UART
Packaging
Bulk
Antenna Type
PCB Trace
Part Status
Active
Utilized IC / Part
EFR32BG21A020F512IM32-B
RF Family/Standard
Bluetooth
Voltage - Supply
1.71V ~ 3.8V
Protocol
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
115.2kbps
Package / Case
23-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Electroverge®
A separate 203,98 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.