RYBG211 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RYBG211_LITE

DigiKey Part Number
3892-RYBG211_LITE-ND
Manufacturer
Manufacturer Product Number
RYBG211_LITE
Description
2.4GHZ BLUETOOTH 5.1 HIGH POWER
Customer Reference
Detailed Description
RYBG211 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
REYAX
Antenna Type
PCB Trace Antenna(s) On-Board
Packaging
Bulk
Utilized IC / Part
RYBG211
Part Status
Active
RF Type
Bluetooth® 5.x (BLE)
Type
Transceiver; Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Frequency
2.4GHz
Function
Transceiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Electroverge®
A separate 203,98 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.