
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 115.2kbps | |
Power - Output | 5dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, JTAG, UART | |
Antenna Type | Integrated, Ceramic Patch | |
Utilized IC / Part | CC2640R2F | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 22-SMD Module |

