
RYB080I_LITE | |
|---|---|
DigiKey Part Number | 3892-RYB080I_LITE-ND |
Manufacturer | |
Manufacturer Product Number | RYB080I_LITE |
Description | 2.4GHZ BLE 4.2 & 5.0 MODULE DIP |
Customer Reference | |
Detailed Description | RYB080I - Bluetooth® Smart 4.x Low Energy (BLE), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | REYAX | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | Antenna(s) On-Board | |
Utilized IC / Part | RYB080I | |
Note | - | |
RF Type | Bluetooth® Smart 4.x Low Energy (BLE), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

