
M3 85XD | |
|---|---|
DigiKey Part Number | 3892-M385XD-ND |
Manufacturer | Matsuo Electric |
Manufacturer Product Number | M3 85XD |
Description | THERMOSTAT 85DEG C 5A HOLE |
Customer Reference | |
Detailed Description | Thermostat 185°F (85°C) Rectangular Case Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matsuo Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switching Temperature | 185°F (85°C) | |
Reset Temperature | - | |
Current Rating - AC | 3A (250V), 5A (125V) | |
Current Rating - DC | 3A (24V), 5A (12V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Screw Holes | |
Package / Case | Rectangular Case |

