Thermostat 581°F (305°C) Rectangular Case Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2HA 305X

DigiKey Part Number
3892-M2HA305X-ND
Manufacturer
Matsuo Electric
Manufacturer Product Number
M2HA 305X
Description
THERMOSTAT 305DEG C 2A HOLE
Customer Reference
Detailed Description
Thermostat 581°F (305°C) Rectangular Case Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - DC
2A (24V), 3A (12V)
Manufacturer
Matsuo Electric
Tolerance
±59°F (±15°C)
Series
Switching Cycles
100K
Packaging
Bulk
Termination Style
Wire Leads
Part Status
Active
Mounting Type
Screw Holes
Switching Temperature
581°F (305°C)
Package / Case
Rectangular Case
Current Rating - AC
2A (250V), 3A (125V)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Electroverge®
A separate 203,98 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.