Thermostat 311°F (155°C) Rectangular Case Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2H 155X

DigiKey Part Number
3892-M2H155X-ND
Manufacturer
Matsuo Electric
Manufacturer Product Number
M2H 155X
Description
THERMOSTAT 155DEG C 2WRS NOMOUNT
Customer Reference
Detailed Description
Thermostat 311°F (155°C) Rectangular Case Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - DC
2A (24V), 3A (12V)
Manufacturer
Matsuo Electric
Tolerance
±45°F (±7°C)
Series
Switching Cycles
100K
Packaging
Bulk
Termination Style
Wire Leads
Part Status
Active
Mounting Type
Free Hanging
Switching Temperature
311°F (155°C)
Package / Case
Rectangular Case
Current Rating - AC
2A (250V), 3A (125V)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Electroverge®
A separate 205,61 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.