
EMIRS200 602.941 | |
|---|---|
DigiKey Part Number | 3892-EMIRS200602.941-ND |
Manufacturer | Axetris |
Manufacturer Product Number | EMIRS200 602.941 |
Description | IR SOURCE, TO39 WITH REFLECTOR 4 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter TO-205AD, TO-39-3 Metal Can |
Datasheet | Datasheet |
Category | Orientation Top View |
Manufacturer Axetris | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-205AD, TO-39-3 Metal Can |
Type Infrared (IR) |

