
WT223L21D9CG | |
|---|---|
DigiKey Part Number | WT223L21D9CG-ND |
Manufacturer | |
Manufacturer Product Number | WT223L21D9CG |
Description | SWITCH TOGGLE DPDT 6A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 16.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 6A (AC/DC) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,25000 € | 27,25 € |
| Unit Price without VAT: | 27,25000 € |
|---|---|
| Unit Price with VAT: | 32,42750 € |

