
WR227J1Z3G1 | |
|---|---|
DigiKey Part Number | WR227J1Z3G1-ND |
Manufacturer | |
Manufacturer Product Number | WR227J1Z3G1 |
Description | SWITCH ROCKER DPDT 6A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 6A (AC/DC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap White |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.062" (1.5mm) |
Mounting Type Panel Mount, Flange | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Electrical Life 60,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,19000 € | 21,19 € |
| Unit Price without VAT: | 21,19000 € |
|---|---|
| Unit Price with VAT: | 25,21610 € |

