Similar
Similar
Similar
Similar
Similar

WR127J71V3Q2 | |
|---|---|
DigiKey Part Number | WR127J71V3Q2-ND |
Manufacturer | |
Manufacturer Product Number | WR127J71V3Q2 |
Description | SWITCH ROCKER SPDT 6A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC/DC) 125 V Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Electrical Life 60,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 300AWSP4J1VS2QE | E-Switch | 0 | 300AWSP4J1VS2QE-ND | 4,52160 € | Similar |
| 300SP4J1BLKVS2QE | E-Switch | 0 | 300SP4J1BLKVS2QE-ND | 3,81056 € | Similar |
| 300SP4R1BLKVS2QE | E-Switch | 0 | 300SP4R1BLKVS2QE-ND | 0,00000 € | Similar |
| M2018TXG13-DA | NKK Switches | 10.856 | 360-4011-ND | 11,07000 € | Similar |
| M2018TXW13-DA | NKK Switches | 0 | M2018TXW13-DA-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,14000 € | 15,14 € |
| Unit Price without VAT: | 15,14000 € |
|---|---|
| Unit Price with VAT: | 18,01660 € |



