
WP121J2ZB2 | |
|---|---|
DigiKey Part Number | WP121J2ZB2-ND |
Manufacturer | |
Manufacturer Product Number | WP121J2ZB2 |
Description | SWITCH ROCKER SPDT 0.5VA 28V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.5VA (AC/DC) 28 V Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC |
Series | Actuator Type Paddle |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Actuator Marking No Marking |
Mounting Type Panel Mount, Flange | Termination Style Solder Lug |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Electrical Life 60,000 Cycles |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,13000 € | 13,13 € |
| Unit Price without VAT: | 13,13000 € |
|---|---|
| Unit Price with VAT: | 15,62470 € |

