
TS123SZQ2 | |
|---|---|
DigiKey Part Number | 451-1212-ND |
Manufacturer | |
Manufacturer Product Number | TS123SZQ2 |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Length 10.87mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 17.53mm Dia |
Part Status Active | Bushing Thread 11/16-28 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Black Actuator |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Knurled Cap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,95000 € | 21,95 € |
| 10 | 18,94300 € | 189,43 € |
| 25 | 17,85920 € | 446,48 € |
| 50 | 17,07900 € | 853,95 € |
| 100 | 16,33200 € | 1.633,20 € |
| 250 | 15,39220 € | 3.848,05 € |
| 500 | 14,71576 € | 7.357,88 € |
| Unit Price without VAT: | 21,95000 € |
|---|---|
| Unit Price with VAT: | 26,12050 € |

