
T8203 | |
|---|---|
DigiKey Part Number | T8203-ND |
Manufacturer | |
Manufacturer Product Number | T8203 |
Description | SWITCH TOGGLE DPDT 500MA 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Flatted |
Series | Actuator Length 12.70mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Bushing Thread Unthreaded |
Circuit | Features Red Actuator |
Switch Function | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 500mA (AC/DC) | Actuator Material Polyamide (PA), Nylon |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,28000 € | 8,28 € |
| Unit Price without VAT: | 8,28000 € |
|---|---|
| Unit Price with VAT: | 9,85320 € |

